+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12LRS226C

Inductor: wire; THT; 22mH; 73mA; R: 70Ω; ±15%; 1200LRS; Ø10.5x8.5mm

Manufacturer: MURATA

Manufacturer part number:
12LRS226C
TME Symbol:
12LRS226C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
22mH
Operating current
73mA
Resistance
70Ω
Tolerance
±15%
Manufacturer series
1200LRS
Body dimensions
Ø10.5x8.5mm
Spatial orientation
vertical
Diameter
10.5mm
Height
8.5mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
12LRS226C
0 in TME stock
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.