+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12SM4

Microswitch SNAP ACTION; 1A/250VAC; without lever; SPDT; Pos: 2


Manufacturer: HONEYWELL

Manufacturer part number:
12SM4
TME Symbol:
12SM4

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
1A / 250V AC
Switches features
without lever
Contacts configuration
SPDT
Switching method
(OFF)-ON, OFF-(ON)
Number of positions
2
Manufacturer series
SM
Stable positions number
1
Leads
screw
Body dimensions
19.8x6.35x12.4mm
Mechanical durability
10000000 cycles
Operating temperature
-54...204°C
Mounting
screw type
Gross weight2.128 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
12SM4
9 in TME stock
Net price for quantities from 1 pcs - 26.04 USDGross price for quantities from 1 pcs - 26.04 USD
Net price for quantities from 200 pcs - 22.63 USDGross price for quantities from 200 pcs - 22.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts