+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12TL1-3

Switch: toggle; Pos: 2; DPDT; ON-ON; Leads: for soldering; TL


Manufacturer: HONEYWELL

Manufacturer part number:
12TL1-3
TME Symbol:
12TL1-3

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
2
Contacts configuration
DPDT
Switching method
ON-ON
Leads
for soldering
Manufacturer series
TL
Operating temperature
-65...71°C
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
12TL1-3
0 in TME stock
Net price for quantities from 10 pcs - 65.48 USDGross price for quantities from 10 pcs - 65.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.