+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12TW1-10A

Switch: toggle; Pos: 3; SPDT x2; ON-ON-ON; 5A/115VAC; 5A/30VDC; TW


Manufacturer: HONEYWELL

Manufacturer part number:
12TW1-10A
TME Symbol:
12TW1-10A

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT x2
Switching method
ON-ON-ON
AC contacts rating @R
5A / 115V AC
DC contacts rating @R
5A / 30V DC
Leads
for soldering
Manufacturer series
TW
Operating temperature
-65...71°C
Kind of toggle
round
Knob height
29.46mm
Body dimensions
14.6x13.6x18.8mm
Electrical life
20000 cycles
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
12TW1-10A
0 in TME stock
Net price for quantities from 5 pcs - 243.33 USDGross price for quantities from 5 pcs - 243.33 USD
Net price for quantities from 10 pcs - 216.48 USDGross price for quantities from 10 pcs - 216.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.