+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13-DRX23P03P

Wire; Intercond® ADVANCED; 3x2x0.25mm2; stranded; Cu; violet; 30V


Manufacturer: NEXANS

Manufacturer part number:
13-DRX23P03P
TME Symbol:
13-DRX23P03P

Specification

Manufacturer
NEXANS
Type of wire
data transmission
Manufacturer series
Intercond® ADVANCED
Cable structure
3x2x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
6
No. of pairs
3
Core section
0.25mm2
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
violet
Operating temperature
-20...80°C
Resistance to
flame, most of oils
Cable features
twisted pair conductors
Cable external diameter
8mm
Rated voltage
30V
Kind of material
halogen free, no flame propagation
Cable application
  • Interbus
  • power chain
Gross weight62 g

WATCH VIDEO

See other products in this category: Serial Bus Cables NEXANS,
See other products from this series.:
*
13-DRX23P03P
123 in TME stock
Net price for quantities from 5 m - 5.25 USDGross price for quantities from 5 m - 5.25 USD
Net price for quantities from 25 m - 4.29 USDGross price for quantities from 25 m - 4.29 USD
Net price for quantities from 50 m - 3.81 USDGross price for quantities from 50 m - 3.81 USD
Net price for quantities from 100 m - 3.33 USDGross price for quantities from 100 m - 3.33 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.