+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13-EBU02Z06P

Wire: servo drive; MOTIONLINE® PREMIUM; hybrid; 2x1.5mm2,4G35mm2


Manufacturer: NEXANS

Manufacturer part number:
13-EBU02Z06P
TME Symbol:
13-EBU02Z06P

Specification

Manufacturer
NEXANS
Type of wire
servo drive
Manufacturer series
MOTIONLINE® PREMIUM
Kind of cable
hybrid
Cable structure
2x1.5mm2+4G35mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
30.5mm
Number of cores
6
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire, colours + ground wire
Earth core
yellow-green
Resistance to
flame, most of oils
Cable application
SIEMENS® STANDARD 6FX8008 PLUS
OEM number
6FX8008-1BA35
Kind of material
halogen free, no flame propagation
Conform to the norm
CSA FT1 UL 1581
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-30...80°C
Core section
  • 1.5mm2
  • 35mm2
Gross weight2.04 kg
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded NEXANS,
See other products from this series.:
*
13-EBU02Z06P
60 in TME stock
Net price for quantities from 5 m - 74.28 USDGross price for quantities from 5 m - 74.28 USD
Net price for quantities from 25 m - 60.78 USDGross price for quantities from 25 m - 60.78 USD
Net price for quantities from 50 m - 54.02 USDGross price for quantities from 50 m - 54.02 USD
Net price for quantities from 100 m - 50.65 USDGross price for quantities from 100 m - 50.65 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m