+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13-EBY13Z08P-A5

Wire: servo drive; MOTIONLINE® PREMIUM; hybrid; orange; stranded

Manufacturer: NEXANS

Manufacturer part number:
13-EBY13Z08P-A5
TME Symbol:
13-EBY13Z08P-A5

Specification

Manufacturer
NEXANS
Type of wire
servo drive
Manufacturer series
MOTIONLINE® PREMIUM
Kind of cable
hybrid
Cable structure
2x2x1mm2+4G2.5mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
14.6mm
Number of cores
8
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
Earth core
yellow-green
Resistance to
flame, most of oils
Cable application
BOSCH REXROTH STANDARD
OEM number
INK 602
Kind of material
halogen free, no flame propagation
Conform to the norm
CSA FT1 UL 1581
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-30...80°C
Core section
  • 1mm2
  • 2.5mm2
Gross weight300 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded NEXANS,
See other products from this series.:
*
13-EBY13Z08P-A5
116 in TME stock
Net price for quantities from 5 m - 15.98 USDGross price for quantities from 5 m - 15.98 USD
Net price for quantities from 25 m - 13.13 USDGross price for quantities from 25 m - 13.13 USD
Net price for quantities from 50 m - 11.75 USDGross price for quantities from 50 m - 11.75 USD
Net price for quantities from 100 m - 10.22 USDGross price for quantities from 100 m - 10.22 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m