+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1300060232

Cable: for sensors/automation; PIN: 3; 7/8" female; straight; 13A

Manufacturer: MOLEX

Manufacturer part number:
1300060232
TME Symbol:
1300060232

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Number of pins
3
Cable/adapter structure
7/8" female
Connector variant
straight
Cable length
3.66m
Connector
socket
Max. operating voltage
600V AC
Max. operating current
13A
Wire insulation material
PVC
IP rating
IP67
Insulation colour
yellow
Operating temperature
-20...105°C
Gross weight553.1 g
Certificates
See other products in this category: Sensors - Cables MOLEX,
*
1300060232
0 in TME stock
Net price for quantities from 4 pcs - 41.35 USDGross price for quantities from 4 pcs - 41.35 USD
Net price for quantities from 100 pcs - 38.58 USDGross price for quantities from 100 pcs - 38.58 USD
No. of pieces (Multiplicity: 4)