+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1300926

Automation module: in/out extension; -40÷70°C,-25÷70°C; 24VDC

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1300926

Alternative designations: AXL E PN IOL4/4 EF M12 6M-L

TME Symbol:
1300926

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
in/out extension
Operating temperature
-40...70°C, -25...70°C
IP rating
IK08, IP65, IP67, IP69
Manufacturer series
Axioline E
Number of inputs
8
Body dimensions
212x60x30.2mm
Mounting
screw type
Communictions protocol
PROFINET
Connection
M12 male D Doded
Interface
IO-Link
Number of digital inputs
4
Number of digital outputs
4
Supply voltage
  • 24V DC
Additional functions
  • Ethernet port x2
  • IO-Link A port x4
  • IO-Link B port x4
Gross weight662.2 g
Certificates
EAN code4063151546038
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
1300926
0 in TME stock
Net price for quantities from 1 pcs - 714.18 USDGross price for quantities from 1 pcs - 714.18 USD
Net price for quantities from 5 pcs - 662.75 USDGross price for quantities from 5 pcs - 662.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.