+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1301.9314.24

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N


Manufacturer: SCHURTER

Manufacturer part number:
1301.9314.24
TME Symbol:
1301.9314.24

Specification

Manufacturer
SCHURTER
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
6x6x4.3mm
Button height
4.3mm
Switching method
OFF-(ON)
Terminal pitch
4.5mm
Operating temperature
-20...70°C
Button shape
round
Actuator colour
black
Leads
for PCB
IP rating
IP40
Mechanical durability
100000 cycles
Electrical life
100000 cycles
Kind of package
reel
Quantity in set/package
1000pcs.
Gross weight0.353 g
Certificates
See other products in this category: Microswitches TACT SCHURTER,
*
1301.9314.24
6929 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs