+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130102

Tip: ring; M5; Ø: 5.2mm; 1.25÷2mm2; crimped; for cable; insulated


Manufacturer: TE Connectivity

Manufacturer part number:
130102
TME Symbol:
130102

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M5
Ring inside diameter
5.2mm
Wire cross-section
1.25...2mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
copper
Gross weight0.818 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
130102
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcsCardboard = 10 000 pcs