+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

130171

Tip: ring; M5; Ø: 5.2mm; 3÷6mm2; crimped; for cable; insulated


Manufacturer: TE Connectivity

Manufacturer part number:
130171
TME Symbol:
130171

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M5
Ring inside diameter
5.2mm
Wire cross-section
3...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Gross weight2.068 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
130171
2907 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 2500 pcs - 0.39 USDGross price for quantities from 2500 pcs - 0.39 USD
Packaging method by the manufacturer:Cardboard = 500 pcsCardboard = 5 000 pcs