+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1302E.00305

Wire; S/FTP; 4x2x24AWG; industrial Ethernet; Cat 6a; stranded; Cu

Manufacturer: BELDEN

Manufacturer part number:
1302E.00305
TME Symbol:
1302E.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
S/FTP
Cable structure
4x2x24AWG
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
72V
Cable external diameter
7.9mm
Package contents
305m
CPR standard
no classification
Package contents - ft
1000ft
Ground
tinned copper strand 26AWG
Operating temperature
-30...60°C
Cable application
  • indoor
  • industrial Ethernet
Gross weight49.6 g
Certificates
EAN code8719605000897
See other products in this category: Industrial Ethernet Cables BELDEN,
*
1302E.00305
0 in TME stock
Net price for quantities from 305 m - 5.01 USDGross price for quantities from 305 m - 5.01 USD
Net price for quantities from 610 m - 4.39 USDGross price for quantities from 610 m - 4.39 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.