+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1303E.00305

Wire; S/FTP; 4x2x24AWG; industrial Ethernet; Cat 6a; stranded; Cu


Manufacturer: BELDEN

Manufacturer part number:
1303E.00305
TME Symbol:
1303E.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
S/FTP
Cable structure
4x2x24AWG
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
72V
Cable external diameter
8.7mm
Package contents
305m
CPR standard
no classification
Package contents - ft
1000ft
Ground
tinned copper strand 26AWG
Operating temperature
-30...60°C
Cable application
  • indoor
  • industrial Ethernet
Gross weight94.754 g
Certificates
See other products in this category: Industrial Ethernet Cables BELDEN,
*
1303E.00305
255 in TME stock
Net price for quantities from 1 m - 8.77 USDGross price for quantities from 1 m - 8.77 USD
Net price for quantities from 50 m - 6.94 USDGross price for quantities from 50 m - 6.94 USD
Net price for quantities from 100 m - 6.21 USDGross price for quantities from 100 m - 6.21 USD
Net price for quantities from 305 m - 5.49 USDGross price for quantities from 305 m - 5.49 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m