+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1305A.B591000

Wire; U/UTP; Cat 5e; 4x2x24AWG; Cu; stranded; PVC; black; 305m


Manufacturer: BELDEN

Manufacturer part number:
1305A.B591000
TME Symbol:
1305A.B591000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
7.62mm
CPR standard
no classification
Package contents - ft
1000ft
Operating temperature
-30...75°C
Cable application
  • CobraNet
  • EtherSound
  • LAN
Gross weight60.656 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BELDEN,
*
1305A.B591000
315 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.57 USDGross price for quantities from 1 m - 5.57 USD
Net price for quantities from 50 m - 4.41 USDGross price for quantities from 50 m - 4.41 USD
Net price for quantities from 100 m - 3.95 USDGross price for quantities from 100 m - 3.95 USD
Net price for quantities from 305 m - 3.49 USDGross price for quantities from 305 m - 3.49 USD