+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-91046

Adapter; Insulation: PTFE; 50Ω; beryllium copper; Plating: gold

Manufacturer: AMPHENOL RF

Manufacturer part number:
131-91046
TME Symbol:
131-91046

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
beryllium copper
Plating material
gold
Max. frequency
18GHz
Operating temperature
-65...165°C
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
131-91046
0 in TME stock
Net price for quantities from 100 pcs - 532.13 USDGross price for quantities from 100 pcs - 532.13 USD
No. of pieces (Multiplicity: 100)