+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-0004-02

Cable; USB 2.0,with earthing,with cap; USB A socket,USB A plug


Manufacturer: ENCITECH

Manufacturer part number:
1310-0004-02
TME Symbol:
1310-0004-02

Specification

Manufacturer
ENCITECH
Type of connection cable
USB - USB
Version
USB 2.0, with cap, with earthing
Cable length
1m
Connector variant
straight
IP rating
IP54
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight54.9 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
*
1310-0004-02
1 in TME stock
Net price for quantities from 1 pcs - 69.09 USDGross price for quantities from 1 pcs - 69.09 USD
Net price for quantities from 3 pcs - 62.20 USDGross price for quantities from 3 pcs - 62.20 USD
Net price for quantities from 5 pcs - 55.28 USDGross price for quantities from 5 pcs - 55.28 USD
Net price for quantities from 10 pcs - 48.37 USDGross price for quantities from 10 pcs - 48.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts