+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-0007-06

Adapter cable; USB 2.0,with protective cap; 3m; straight; IP65


Manufacturer: ENCITECH

Manufacturer part number:
1310-0007-06
TME Symbol:
1310-0007-06

Specification

Manufacturer
ENCITECH
Type of transition
adapter cable
Version
USB 2.0, with protective cap
Cable length
3m
Connector variant
straight
IP rating
IP65
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight129 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
*
1310-0007-06
1 in TME stock
Net price for quantities from 1 pcs - 22.74 USDGross price for quantities from 1 pcs - 22.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts