+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1002-02

Cable; USB 2.0,with protective cap; USB A socket,USB A plug; 1m


Manufacturer: ENCITECH

Manufacturer part number:
1310-1002-02
TME Symbol:
1310-1002-02

Specification

Manufacturer
ENCITECH
Type of connection cable
USB - USB
Version
USB 2.0, with protective cap
Cable length
1m
IP rating
IP65
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight49.71 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
*
1310-1002-02
20 in TME stock
Net price for quantities from 1 pcs - 18.68 USDGross price for quantities from 1 pcs - 18.68 USD
Net price for quantities from 2 pcs - 16.91 USDGross price for quantities from 2 pcs - 16.91 USD
Net price for quantities from 4 pcs - 15.13 USDGross price for quantities from 4 pcs - 15.13 USD
Net price for quantities from 10 pcs - 12.46 USDGross price for quantities from 10 pcs - 12.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.