+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1002-03

Cable; USB 2.0,with protective cap; USB A socket,USB A plug


Manufacturer: ENCITECH

Manufacturer part number:
1310-1002-03
TME Symbol:
1310-1002-03

Specification

Manufacturer
ENCITECH
Type of connection cable
USB - USB
Version
USB 2.0, with protective cap
Cable length
1.5m
IP rating
IP65
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight62.7 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
*
1310-1002-03
40 in TME stock
Net price for quantities from 1 pcs - 19.49 USDGross price for quantities from 1 pcs - 19.49 USD
Net price for quantities from 2 pcs - 17.64 USDGross price for quantities from 2 pcs - 17.64 USD
Net price for quantities from 4 pcs - 15.77 USDGross price for quantities from 4 pcs - 15.77 USD
Net price for quantities from 10 pcs - 14.82 USDGross price for quantities from 10 pcs - 14.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs