+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1009-03

Cable; USB 2.0; USB A mini plug,USB A plug; 5m; IP67


Manufacturer: ENCITECH

Manufacturer part number:
1310-1009-03
TME Symbol:
1310-1009-03

Specification

Manufacturer
ENCITECH
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
5m
IP rating
IP67
Cable/adapter structure
  • USB A mini plug
  • USB A plug
Gross weight128.3 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
*
1310-1009-03
0 in TME stock
Net price for quantities from 1 pcs - 32.31 USDGross price for quantities from 1 pcs - 32.31 USD
Net price for quantities from 3 pcs - 29.22 USDGross price for quantities from 3 pcs - 29.22 USD
Net price for quantities from 5 pcs - 26.15 USDGross price for quantities from 5 pcs - 26.15 USD
Net price for quantities from 10 pcs - 21.54 USDGross price for quantities from 10 pcs - 21.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.