+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1013-03

Cable; USB 2.0; USB B micro socket,USB B micro plug; 1.5m; IP65

Manufacturer: ENCITECH

Manufacturer part number:
1310-1013-03
TME Symbol:
1310-1013-03

Specification

Manufacturer
ENCITECH
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.5m
IP rating
IP65
Cable/adapter structure
  • USB B micro plug
  • USB B micro socket
Gross weight58.3 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
*
1310-1013-03
0 in TME stock
Net price for quantities from 1 pcs - 18.65 USDGross price for quantities from 1 pcs - 18.65 USD
Net price for quantities from 3 pcs - 16.87 USDGross price for quantities from 3 pcs - 16.87 USD
Net price for quantities from 5 pcs - 15.10 USDGross price for quantities from 5 pcs - 15.10 USD
Net price for quantities from 10 pcs - 12.43 USDGross price for quantities from 10 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.