+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1015-02

Adapter cable; 1310; USB 3.0,with protective cap; 1m; IP65


Manufacturer: ENCITECH

Manufacturer part number:
1310-1015-02
TME Symbol:
1310-1015-02

Specification

Manufacturer
ENCITECH
Type of transition
adapter cable
Manufacturer series
1310
Version
USB 3.0, with protective cap
Cable length
1m
IP rating
IP65
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight68.5 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
See other products from this series.:
*
1310-1015-02
18 in TME stock
Net price for quantities from 1 pcs - 19.03 USDGross price for quantities from 1 pcs - 19.03 USD
Net price for quantities from 3 pcs - 17.23 USDGross price for quantities from 3 pcs - 17.23 USD
Net price for quantities from 5 pcs - 15.41 USDGross price for quantities from 5 pcs - 15.41 USD
Net price for quantities from 10 pcs - 12.70 USDGross price for quantities from 10 pcs - 12.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs