+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1021-01

Cable; USB 2.0,with protective cap; 0.5m; IP67


Manufacturer: ENCITECH

Manufacturer part number:
1310-1021-01
TME Symbol:
1310-1021-01

Specification

Manufacturer
ENCITECH
Type of connection cable
USB - USB
Version
USB 2.0, with protective cap
Cable length
0.5m
IP rating
IP67
Cable/adapter structure
  • USB B mini plug
  • USB B mini socket
Gross weight39.7 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
*
1310-1021-01
3 in TME stock
Net price for quantities from 1 pcs - 23.64 USDGross price for quantities from 1 pcs - 23.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.