+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1025-05

Adapter cable; 1310; USB 3.0,with protective cap; 3m; IP67


Manufacturer: ENCITECH

Manufacturer part number:
1310-1025-05
TME Symbol:
1310-1025-05

Specification

Manufacturer
ENCITECH
Type of transition
adapter cable
Manufacturer series
1310
Version
USB 3.0, with protective cap
Cable length
3m
IP rating
IP67
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight10 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
See other products from this series.:
*
1310-1025-05
0 in TME stock
Net price for quantities from 1 pcs - 33.33 USDGross price for quantities from 1 pcs - 33.33 USD
Net price for quantities from 3 pcs - 30.15 USDGross price for quantities from 3 pcs - 30.15 USD
Net price for quantities from 5 pcs - 26.99 USDGross price for quantities from 5 pcs - 26.99 USD
Net price for quantities from 10 pcs - 22.22 USDGross price for quantities from 10 pcs - 22.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.