+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1310-1028-01

Adapter cable; 1310; USB 2.0,with protective cap; 0.5m; IP67


Manufacturer: ENCITECH

Manufacturer part number:
1310-1028-01
TME Symbol:
1310-1028-01

Specification

Manufacturer
ENCITECH
Type of transition
adapter cable
Manufacturer series
1310
Version
USB 2.0, with protective cap
Cable length
0.5m
IP rating
IP67
Cable/adapter structure
  • USB A plug x2
  • USB A socket x2
Gross weight63.9 g
Certificates
See other products in this category: USB cables and adapters ENCITECH,
See other products from this series.:
*
1310-1028-01
0 in TME stock
Net price for quantities from 1 pcs - 20.36 USDGross price for quantities from 1 pcs - 20.36 USD
Net price for quantities from 3 pcs - 18.41 USDGross price for quantities from 3 pcs - 18.41 USD
Net price for quantities from 5 pcs - 16.48 USDGross price for quantities from 5 pcs - 16.48 USD
Net price for quantities from 10 pcs - 13.57 USDGross price for quantities from 10 pcs - 13.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.