+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELE

Lamp socket; 22mm; EF; Illumin: BA9S,LED; IP20; front fixing

Manufacturer: SCHMERSAL

Manufacturer part number:
ELE

Alternative designations: 101006529

TME Symbol:
131006529

Specification

Manufacturer
SCHMERSAL
Type of switch accessories
lamp socket
Switch standard
22mm
Application - series/manufacturer
EF
Illumination
BA9S, LED
IP rating
IP20
Mounting
front fixing
Leads
screw terminals
Operating temperature
-25...75°C
Caution!
  • LED lamp has to be ordered separately
Gross weight19.38 g
Certificates
See other products in this category: Panel Mount Accessories SCHMERSAL,
*
ELE
0 in TME stock
Net price for quantities from 1 pcs - 17.62 USDGross price for quantities from 1 pcs - 17.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.