+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EOS4 604 X

Safety light curtain; H: 610mm; 12m; EOS4 X; Resolution: 40mm

NEW

Manufacturer: REER

Manufacturer part number:
EOS4 604 X
TME Symbol:
1310313

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
610mm
Range
12m
Manufacturer series
EOS4 X
Operation mode
transmitter-receiver
Resolution
40mm
Sensors features
hand protection
Kit contents
  • receiver
  • transmitter
Gross weight1.95 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS4 604 X
0 in TME stock
Net price for quantities from 1 pcs - 791.64 USDGross price for quantities from 1 pcs - 791.64 USD
Net price for quantities from 5 pcs - 767.28 USDGross price for quantities from 5 pcs - 767.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.