+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1311780000

RS; 87x110x72mm; 24VDC

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1311780000
TME Symbol:
1311780000

Specification

Manufacturer
WEIDMÜLLER
Manufacturer series
RS
Body dimensions
87x110x72mm
Operating temperature
-25...50°C
Supply voltage
  • 24V DC
Gross weight84 g
See other products in this category: PLC Drivers WEIDMÜLLER
See other products from this series.:
*
1311780000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 95.89 USDGross price for quantities from 1 pcs - 95.89 USD