+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13162100

Contact; male; EPIC H-D 1.6; silver plated; 0.5mm2; bulk; crimped


Manufacturer: LAPP

Manufacturer part number:
13162100
TME Symbol:
13162100

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC H-D 1.6
Contact plating
silver plated
Wire cross-section
0.5mm2
Connector variant
turned contacts
Kind of package
bulk
Electrical mounting
crimped
Current rating
10A
Gross weight0.664 g
Certificates
EAN code4044773124583
See other products in this category: LAPP connectors LAPP,
*
13162100
725 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 300 pcs - 0.69 USDGross price for quantities from 300 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 1500 pcs - 0.63 USDGross price for quantities from 1500 pcs - 0.63 USD
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs