+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13162200

Contact; male; EPIC H-D 1.6; silver plated; 0.75÷1mm2; bulk; 10A


Manufacturer: LAPP

Manufacturer part number:
13162200
TME Symbol:
13162200

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC H-D 1.6
Contact plating
silver plated
Wire cross-section
0.75...1mm2
Connector variant
turned contacts
Kind of package
bulk
Electrical mounting
crimped
Current rating
10A
Number of pins
1
Gross weight0.628 g
Certificates
EAN code4044773124569
See other products in this category: LAPP connectors LAPP,
*
13162200
650 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 300 pcs - 0.70 USDGross price for quantities from 300 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs