+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13162900

Contact; male; EPIC H-D 1.6; gold-plated; 2.5mm2; turned contacts

Manufacturer: LAPP

Manufacturer part number:
13162900
TME Symbol:
13162900

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC H-D 1.6
Contact plating
gold-plated
Wire cross-section
2.5mm2
Connector variant
turned contacts
Kind of package
bulk
Electrical mounting
crimped
Gross weight0.637 g
Certificates
EAN code4044773560589
See other products in this category: LAPP connectors LAPP,
*
13162900
20 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs