+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13163200

Contact; female; EPIC H-D 1.6; silver plated; 0.75÷1mm2; bulk


Manufacturer: LAPP

Manufacturer part number:
13163200
TME Symbol:
13163200

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-D 1.6
Contact plating
silver plated
Wire cross-section
0.75...1mm2
Connector variant
turned contacts
Kind of package
bulk
Electrical mounting
crimped
Current rating
10A
Number of pins
1
Gross weight0.648 g
Certificates
EAN code4044773124286
See other products in this category: LAPP connectors LAPP,
*
13163200
793 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 300 pcs - 0.67 USDGross price for quantities from 300 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs