+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13163500

Contact; female; EPIC H-D 1.6; gold-plated; 0.14÷0.37mm2; bulk

Manufacturer: LAPP

Manufacturer part number:
13163500
TME Symbol:
13163500

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-D 1.6
Contact plating
gold-plated
Wire cross-section
0.14...0.37mm2
Connector variant
turned contacts
Kind of package
bulk
Electrical mounting
crimped
Current rating
10A
Gross weight0.696 g
Certificates
EAN code4044773560350
See other products in this category: LAPP connectors LAPP,
*
13163500
0 in TME stock
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs