+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13163900

Contact; female; EPIC H-D 1.6; gold-plated; 2.5mm2; bulk; crimped

Manufacturer: LAPP

Manufacturer part number:
13163900
TME Symbol:
13163900

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-D 1.6
Contact plating
gold-plated
Wire cross-section
2.5mm2
Connector variant
turned contacts
Kind of package
bulk
Electrical mounting
crimped
Gross weight0.668 g
Certificates
EAN code4044773560220
See other products in this category: LAPP connectors LAPP,
*
13163900
100 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.