+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131A15029X

Contact; male; copper alloy; gold-plated; 28AWG÷24AWG; crimped


Manufacturer: Amphenol CONEC

Manufacturer part number:
131A15029X
TME Symbol:
131A15029X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
gold-plated
Wire size
28AWG...24AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
7.5A
Mechanical durability
50 cycles
Diameter
0.65mm
Spatial orientation
straight
Operating temperature
-55...155°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
131A15029X
0 in TME stock
Net price for quantities from 5000 pcs - 0.75 USDGross price for quantities from 5000 pcs - 0.75 USD
Net price for quantities from 10000 pcs - 0.67 USDGross price for quantities from 10000 pcs - 0.67 USD
Net price for quantities from 15000 pcs - 0.63 USDGross price for quantities from 15000 pcs - 0.63 USD
Net price for quantities from 20000 pcs - 0.49 USDGross price for quantities from 20000 pcs - 0.49 USD
Net price for quantities from 25000 pcs - 0.38 USDGross price for quantities from 25000 pcs - 0.38 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 5 000.
Multiplicity: 100.