+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131C11029X

Contact; male; copper alloy; gold-plated; 14AWG÷12AWG; crimped


Manufacturer: Amphenol CONEC

Manufacturer part number:
131C11029X
TME Symbol:
131C11029X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
gold-plated
Wire size
14AWG...12AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
20A
Mechanical durability
500 cycles
Diameter
2.6mm
Spatial orientation
straight
Operating temperature
-55...155°C
Gross weight2.152 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
131C11029X
0 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.52 USDGross price for quantities from 25 pcs - 2.52 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
Net price for quantities from 200 pcs - 2.17 USDGross price for quantities from 200 pcs - 2.17 USD
Net price for quantities from 500 pcs - 2.06 USDGross price for quantities from 500 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs