+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131C11049X

Contact; male; copper alloy; gold-plated; 10AWG÷8AWG; crimped


Manufacturer: Amphenol CONEC

Manufacturer part number:
131C11049X
TME Symbol:
131C11049X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
gold-plated
Wire size
10AWG...8AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
40A
Mechanical durability
500 cycles
Diameter
4.6mm
Spatial orientation
straight
Operating temperature
-55...155°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
131C11049X
0 in TME stock
Net price for quantities from 200 pcs - 2.66 USDGross price for quantities from 200 pcs - 2.66 USD
Net price for quantities from 300 pcs - 2.53 USDGross price for quantities from 300 pcs - 2.53 USD
Net price for quantities from 400 pcs - 2.44 USDGross price for quantities from 400 pcs - 2.44 USD
Net price for quantities from 500 pcs - 2.36 USDGross price for quantities from 500 pcs - 2.36 USD
Net price for quantities from 600 pcs - 2.30 USDGross price for quantities from 600 pcs - 2.30 USD
Net price for quantities from 800 pcs - 2.21 USDGross price for quantities from 800 pcs - 2.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.