+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

132168SS

Adapter; SMA male,both sides; PTFE; 50Ω; stainless steel; 18GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
132168SS
TME Symbol:
132168SS

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
stainless steel
Max. frequency
18GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • SMA male
Gross weight5.52 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
132168SS
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 17.18 USDGross price for quantities from 100 pcs - 17.18 USD