+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

132169SS

Adapter; SMA female,both sides; PTFE; 50Ω; stainless steel; 18GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
132169SS
TME Symbol:
132169SS

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
stainless steel
Max. frequency
18GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • SMA female
Gross weight3.36 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
132169SS
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.67 USDGross price for quantities from 1 pcs - 30.67 USD
Net price for quantities from 3 pcs - 29.05 USDGross price for quantities from 3 pcs - 29.05 USD
Net price for quantities from 10 pcs - 27.85 USDGross price for quantities from 10 pcs - 27.85 USD