+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

132J31029X

Contact; female; copper alloy; gold-plated; crimped; for cable


Manufacturer: Amphenol CONEC

Manufacturer part number:
132J31029X
TME Symbol:
132J31029X

Specification

Manufacturer
Amphenol CONEC
Type of connector
Special D-Sub
Connector
contact
Kind of connector
female
Contact material
copper alloy
Contact plating
gold-plated
Electrical mounting
crimped
Mechanical mounting
for cable
Mechanical durability
500 cycles
Kind of cable
RG180B/U
Spatial orientation
straight
Wave impedance
75Ω
Operating temperature
-55...155°C
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
132J31029X
0 in TME stock
Net price for quantities from 100 pcs - 5.61 USDGross price for quantities from 100 pcs - 5.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.