+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

132U2201

Electromagnetic valve; G 1"; brass; EPDM; EV221BW; Valve: 2/2 NO


Manufacturer: DANFOSS

Manufacturer part number:
132U2201
TME Symbol:
132U2201

Specification

Manufacturer
DANFOSS
Type of pneumatic module
electromagnetic valve
Thread
G 1"
Body material
brass
Seal material
EPDM
Manufacturer series
EV221BW
Valve function
2/2 NO
Operating pressure
0...10bar
Gross weight954 g
Certificates
EAN code5715162136089
See other products in this category: Industrial Armature DANFOSS,
See other products from this series.:
*
132U2201
0 in TME stock
Net price for quantities from 1 pcs - 253.56 USDGross price for quantities from 1 pcs - 253.56 USD
Net price for quantities from 5 pcs - 235.45 USDGross price for quantities from 5 pcs - 235.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.