+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1330.1005

Side light fibre; Ø: 5.5mm; L: 1500mm; -20÷70°C; M-Fibre


Manufacturer: MENTOR

Manufacturer part number:
1330.1005
TME Symbol:
1330.1005

Specification

Manufacturer
MENTOR
Type of LED accessories
side light fibre
Diameter
5.5mm
Length
1.5m
Colour
white matt
Operating temperature
-20...70°C
Application - series/manufacturer
M-Fibre
Gross weight11.36 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1330.1005
27 in TME stock
Net price for quantities from 1 pcs - 17.59 USDGross price for quantities from 1 pcs - 17.59 USD
Net price for quantities from 5 pcs - 15.61 USDGross price for quantities from 5 pcs - 15.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs