+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR SELECT

Automation module: safety relay; 24VDC; for DIN rail mounting

Manufacturer: REER

Manufacturer part number:
SR SELECT
TME Symbol:
1330941

Specification

Manufacturer
REER
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
SR SELECT
Operating temperature
-30...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
2
Body dimensions
99x22.5x114mm
Application
safety light curtains, safety switches, two-hand applications
Supply voltage
  • 24V DC
Gross weight183.23 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
See other products from this series.:
*
SR SELECT
5 in TME stock
Net price for quantities from 1 pcs - 142.51 USDGross price for quantities from 1 pcs - 142.51 USD
Net price for quantities from 5 pcs - 137.84 USDGross price for quantities from 5 pcs - 137.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.