+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CD5

Accessories: cable; M12 female; 24VDC; -25÷80°C; IP67; PIN: 5


Manufacturer: REER

Manufacturer part number:
CD5
TME Symbol:
1330950

Specification

Manufacturer
REER
Type of sensors accessories
cable
Connection
M12 female
Operating temperature
-25...80°C
IP rating
IP67
Number of pins
5
Supply voltage
  • 24V DC
Gross weight209.8 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
CD5
0 in TME stock
Net price for quantities from 1 pcs - 11.41 USDGross price for quantities from 1 pcs - 11.41 USD
Net price for quantities from 5 pcs - 11.06 USDGross price for quantities from 5 pcs - 11.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.