+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8D5

Accessories: cable; M12 female; 24VDC; PIN: 8

Manufacturer: REER

Manufacturer part number:
C8D5
TME Symbol:
1330980

Specification

Manufacturer
REER
Type of sensors accessories
cable
Connection
M12 female
Number of pins
8
Supply voltage
  • 24V DC
Gross weight270.8 g
Certificates
See other products in this category: Safety Switches - Control Modules REER,
*
C8D5
0 in TME stock
Net price for quantities from 1 pcs - 16.36 USDGross price for quantities from 1 pcs - 16.36 USD
Net price for quantities from 5 pcs - 15.86 USDGross price for quantities from 5 pcs - 15.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.