+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1333190

Cable; USB 3.2 Gen 1; USB A plug,USB C plug; 3m; black; Cu; PVC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1333190

Alternative designations: NBC-USB3.0-UAM/3,0-PVC/UCM

TME Symbol:
1333190

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
USB - USB
Version
USB 3.2 Gen 1
Cable length
3m
Insulation colour
black
Kind of core
Cu
Wire insulation material
PVC
Data transfer rate
5Gbps
Shield structure
Al-PET foil, shielded
Cable external diameter
5mm
Connector colour
black
Operating temperature
-25...85°C
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight132.9 g
Certificates
See other products in this category: USB cables and adapters PHOENIX CONTACT,
*
1333190
2 in TME stock
Net price for quantities from 1 pcs - 24.01 USDGross price for quantities from 1 pcs - 24.01 USD
Net price for quantities from 5 pcs - 21.02 USDGross price for quantities from 5 pcs - 21.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.