+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX 3B M

Safety light grid; H: 800mm; 18m; AX M; 24VDC; 0÷55°C

NEW

Manufacturer: REER

Manufacturer part number:
AX 3B M
TME Symbol:
1334621

Specification

Manufacturer
REER
Type of sensor
safety light grid
Height
800mm
Range
18m
Manufacturer series
AX M
Operating temperature
0...55°C
Operation mode
transmitter-receiver
Sensors features
access control
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight4.71 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
AX 3B M
0 in TME stock
Net price for quantities from 1 pcs - 1 150.09 USDGross price for quantities from 1 pcs - 1 150.09 USD
Net price for quantities from 5 pcs - 1 114.70 USDGross price for quantities from 5 pcs - 1 114.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.