+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1340127

Cable; 30m; N male,both sides; FRNC; black; straight; 50Ω; -40÷85°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1340127

Alternative designations: NBC-COX-CNM/30.0-L/COX-CNM

TME Symbol:
1340127

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Cable length
30m
Wire insulation material
FRNC
Kind of core
Cu
Outside diameter
4.9mm
Insulation colour
black
Connector variant
straight
Impedance
50Ω
IP rating
IP65, IP67
Operating temperature
-40...85°C
Connection cable features
shielded connectors
Cable/adapter structure
  • both sides
  • N male
Gross weight3.4664 kg
Certificates
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
1340127
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 516.71 USDGross price for quantities from 1 pcs - 516.71 USD
Net price for quantities from 5 pcs - 452.12 USDGross price for quantities from 5 pcs - 452.12 USD