+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1340136

Cable; 3m; N male,RP-SMA male; FRNC; black; straight; 50Ω; -40÷85°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1340136

Alternative designations: NBC-COX-CNM/3.0-M/COX-CLM

TME Symbol:
1340136

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
coaxial antenna
Cable length
3m
Wire insulation material
FRNC
Kind of core
Cu
Outside diameter
2.8mm
Insulation colour
black
Connector variant
straight
Impedance
50Ω
IP rating
IP65, IP67
Operating temperature
-40...85°C
Connection cable features
shielded connectors
Cable/adapter structure
  • N male
  • RP-SMA male
Gross weight157.5 g
Certificates
See other products in this category: Coaxial Assemblies PHOENIX CONTACT,
*
1340136
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 86.84 USDGross price for quantities from 1 pcs - 86.84 USD
Net price for quantities from 5 pcs - 75.99 USDGross price for quantities from 5 pcs - 75.99 USD